What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 186D48

Power Transformer 2000Vrms 30VA 7 Terminal Solder Lug/Quick Connect Flange Mount
$ 11.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186D48.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 186D48 provided by its distributors.

Power Transformer 2000Vrms 30VA 7 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 48 (CT)VAC
Transformer Chassis Mount 115/230Vac 30VA 48V C.T.@0.62A 186 Series
Transformer Power; 115/230VAC; Primary; 30 VA; 0.6A Output
Power Transformers DualPrimary 115/230V 30VA, 48V CT @0.62A
Split Bobbin Power Transformer, 30VA
Hammond Manufacturing Tx 115/230 30Va 50/60Hz
Transformers 115/230V, 30VA,48VCT
PWR XFMR LAMINATED 30VA CHAS MT
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 48V C.T. Secondary 0.62 Amps, 30 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM