What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 186D28

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 28 (ct)vac
$ 12.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186D28.

IHS

Datasheet1 page10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.64%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 186D28 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 28 (CT)VAC
Transformer Chassis Mount 115/230Vac 30VA 28V C.T.@1.07A 186 Series
Transformer Power; 115/230VAC; Primary; 30 VA; 1.1A Output
Power Transformers DualPrimary 115/230V 30VA, 28V CT @1.07A
Split Bobbin Power Transformer, 30VA
Hammond Manufacturing Tx 115/230 30Va 50/60Hz
Transformers 115/230V, 30VA,28VCT
PWR XFMR LAMINATED 30VA CHAS MT
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 28V C.T. Secondary 1.07 Amps, 30 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM