What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 186C56

Transformer, Power, Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 56 (ct)vac
$ 9.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186C56.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 186C56 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 56 (CT)VAC
Transformer Chassis Mount 115/230Vac 12.3VA 56V C.T.@0.21A 186 Series
Transformer Power; 115/230VAC Primary; 50/60 Hz; 12.30 VA
Power Transformers DualPrimary 115/230V 12.3VA, 56V CT @.21A
Split Bobbin Power Transformer, 12.3VA
Hammond Manufacturing Tx 115/230 123Va 50/60Hz
Transformers 115/230, 12VA,56VCT
PWR XFMR LAMINATED 12.3VA CHAS
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 56V C.T. Secondary 0.21 Amps, 12.3 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM