What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 186C16

Transformer Chassis Mount 115/230Vac 12.8VA 16V C.T.@0.8A 186 Series

$ 9.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186C16.

IHS

Datasheet4 pages3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.47%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 186C16 provided by its distributors.

Transformer Chassis Mount 115/230Vac 12.8VA 16V C.T.@0.8A 186 Series
Transformer Power; 115/230VAC Primary; 50/60 Hz; 12.80 VA
Power Transformers DualPrimary 115/230V 12.8VA, 16V CT @0.8A
Split Bobbin Power Transformer, 12.8VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115/230 128Va 50/60Hz
Transformers 115/230, 12VA,16VCT
PWR XFMR LAMINATED 12.8VA CHAS
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 16V C.T. Secondary 0.8 Amps, 12.8 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM