What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 186B16

Transformer Chassis Mount 115/230Vac 6.4VA 16V C.T.@0.4A 186 Series

$ 8.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 186B16.

IHS

Datasheet1 page3 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.14%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2017-05-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Hammond 186B16 provided by its distributors.

Transformer Chassis Mount 115/230Vac 6.4VA 16V C.T.@0.4A 186 Series
Transformer Power; 115/230VAC Primary; 50/60 Hz; 6.40 VA
Power Transformers DualPrimary 115/230V 6.4VA, 16V CT @0.4A
Split Bobbin Power Transformer, 6.4VA
TRANSFORMER - LOW VOLTAGE, CHASSIS MOUNT
Hammond Manufacturing Tx 115/230 64Va 50/60Hz
Power Transformers 115/230, 6VA,16VCT
PWR XFMR LAMINATED 6.4VA CHAS MT
Open Frame Low Voltage Chassis Mount Transformer with DUAL 115/230 VAC Primary & 16V C.T. Secondary 0.4 Amps, 6.4 VA Rated, with Quick Connect÷Solder Terminals

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM