What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 185E230

Power Transformer 4000Vrms 80VA 12 Terminal Solder Lug/Quick Connect Flange Mount
$ 23.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185E230.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-8.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 185E230 provided by its distributors.

Power Transformer 4000Vrms 80VA 12 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, 80VA, CHASSIS, PRI:115/230VAC, SEC:SER 230VCT, PAR 115V
Hammond Transformer, chassis mount, 115/230V, 80VA, 230V C.T. @0.35A, 185 Series Part Number 185E230 [UPC 62398049225 ]
Transformers 80VA 230VCT / 115V Terminal Connection
Split Bobbin Power Transformer, 80VA
Hammond Manufacturing Power Tx 80 Va 115/230Vac
PWR XFMR LAMINATED 80VA CHAS MT
XFRMR LAMINATED 80VA CHAS MOUNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 185E230.