What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 185D28

Power Transformer 4000Vrms 43VA 10Term. Solder Lug/Quick Connect Flange Mount

$ 21.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185D28.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+1.62%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Mean WellAPV-35-12
LED Power Supply (CV) 35W 12Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellRS-35-12
GOT2000;Bundle with GT2512-STBD and CC-Link IE Field unit GT15-J71GF13-T2
Mean WellEPS-45-15
15 Volt DC 3 Amp 45 Watt Single Output Open Frame Switching Power Supply
Murata Power SolutionsOKI-T/36W-W40N-C
Non Isolated Board Mount DC/DC Converter, DOSA, SMD, 36 W, 5.021 V, 15.5 V, 3 A, 19 V, 40 V
Murata Power SolutionsOKI-T/36W-W40P-C
Module DC-DC 24VIN 1-OUT 5.021V to 15.5V 3A 36W 5-Pin SMT T/R
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point

Descriptions

Descriptions of Hammond 185D28 provided by its distributors.

Power Transformer 4000Vrms 43VA 10Term. Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 14/28VAC
Transformer, chassis mount, 115/230V, 43VA, 28V C.T. @1.5A, 185 Series POWER TX 43 VA 115/230VAC Hammond PN 185D28 : UPC [623980492186]
Transformer Power; 115/230VAC Primary; 50/60 Hz; 43 VA
Power Transformers Global/Chassis Mount 43VA, 28V CT @1.5A
Split Bobbin Power Transformer, 43VA
Hammond Manufacturing Power Tx 43 Va 115/230Vac
Transformers VERT QC/SOLDER TERM
PWR XFMR LAMINATED 43VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM