What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 185D10

Transformer, Power, Config Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 5/10VAC
$ 18.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185D10.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mean WellMDR-60-5
MDR-60 Series 50 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
Mean WellEPS-65-5
EPS-65 Series 55 W Single Output 5 V 11 A AC/DC Switching Power Supply
Mean WellEPS-45-5
5 Volt DC 8 Amps 40 Watt Single Output Open Frame Switching Power Supply
TDK-LambdaVS50E-5
AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
Picor Cool-Power 36 Vin 5.0 Vout 10 A ZVS Buck Regulator with I2C - LGA-123
TDK-LambdaLS50-5
TDK-Lambda 50WSwitch Mode Power Supply, 5V DC output voltage 10Aoutput_current, 1Output point

Descriptions

Descriptions of Hammond 185D10 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 5/10VAC
Transformer, chassis mount, 115/230V, 43VA, 10V C.T. @4.3A, 185 Series POWER TX 43 VA 115/230VAC Hammond PN 185D10 : UPC [623980492124]
Transformer Power; 115/230VAC Primary; 50/60 Hz; 43 VA
Power Transformers Global/Chassis Mount 43VA, 10V CT @4.3A
Split Bobbin Power Transformer, 43VA
Hammond Manufacturing Power Tx 43 Va 115/230Vac
Power Transformers VERT QC/SOLDER TERM
PWR XFMR LAMINATED 43VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM