What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 185C230

Power Transformer 4000Vrms 25VA 10 Terminal Solder Lug/Quick Connect Flange Mount

$ 14.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185C230.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 185C230 provided by its distributors.

Power Transformer 4000Vrms 25VA 10 Terminal Solder Lug/Quick Connect Flange Mount
TRANSFORMER, POWER, 25VA, CHASSIS, PRI:115/230VAC, SEC:SER 230VCT, PAR 115V
Transformer, chassis mount, 115/230V, 25VA, 230V C.T. @0.11A, 185 Series POWER TX 25 VA 115/230VAC Hammond PN 185C230 : UPC [623980492070]
Transformer Power; 115/230VAC Primary; 50/60 Hz; 25 VA
Power Transformers 25VA 230VCT / 115V Terminal Connection
Split Bobbin Power Transformer, 25VA
transformer - global use/power
Hammond Manufacturing Power Tx 25 Va 115/230Vac
PWR XFMR LAMINATED 25VA CHAS MT
Power Transformer; Primary Voltages:2 x 115V; Secondary Voltages:2 x 115V; Current Rating:220mA; Power Rating:25VA; Input Voltage:115VAC; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Secondary Current Nom:0.11A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM