What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 185C16

Transformer, Power, Config Bobbin, 1, Freq 50/60HZ, Pri 115/230VAC, Sec 8/16VAC
$ 14.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 185C16.

IHS

Datasheet2 pages4 years ago

Master Electronics

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 185C16 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 50/60HZ, PRI 115/230VAC, SEC 8/16VAC
Transformer, chassis mount, 115/230V, 25VA, 16V C.T. @1.6A, 185 Series POWER TX 25 VA 115/230VAC Hammond PN 185C16 : UPC [623980492056]
8V(Parallel),16V(Series) 1.6A Dual 25VA 115V,230V Dual , 71.37mm*56.39mm*58.67mm
Transformer Power; 115/230VAC Primary; 50/60 Hz; 25 VA
Power Transformers Global/Chassis Mount 25VA, 16V CT @1.6A
Split Bobbin Power Transformer, 25VA
Hammond Manufacturing Power Tx 25 Va 115/230Vac
Transformers CHASSIS MOUNT INT'L
PWR XFMR LAMINATED 25VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 185C16.