What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 183K28

Transformer Low Voltage Pcb Mount 115/230V 56VA 28V CT @ 2A 183 Series

$ 16.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 183K28.

IHS

Datasheet3 pages4 years ago

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-13.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 183K28 provided by its distributors.

Transformer Low Voltage Pcb Mount 115/230V 56VA 28V CT @ 2A 183 Series
Power Transformer 4000Vrms 56VA 8 Terminal PC Pin Thru-Hole
Transformer Power; 115/230VAC Primary; 50/60 Hz; 56 VA
Power Transformers DualPrimary 115/230V 56VA, 28V CT @ 2A
TRANSFORMER, PC MOUNT, 56VA 115/230
Hammond Manufacturing Power Pcb 56Va 115/230

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM