What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 183K20

Transformer Low Voltage Pcb Mount 115/230V 56VA 20V CT @ 2.8A 183 Series

$ 16.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 183K20.

IHS

Datasheet1 page3 years ago

element14 APAC

Master Electronics

Mouser

Inventory History

3 month trend:
-5.26%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 183K20 provided by its distributors.

Transformer Low Voltage Pcb Mount 115/230V 56VA 20V CT @ 2.8A 183 Series
Power Transformer 4000Vrms 56VA 8 Terminal PC Pin Thru-Hole
Transformer Power; 115/230VAC Primary; 50/60 Hz; 56 VA
TRANSFORMER, PC MOUNT, 56VA 115/230
Hammond Manufacturing Power Pcb 56Va 115/230
Power Transformers 20VCT@2.8A/10V@5.6A
XFRMR LAMINATED 56VA THRU HOLE
Low Voltage Transformer; Primary Voltages:2 x 115V; Secondary Voltages:2 x 10V; Current Rating:5.6A; Power Rating:56VA; Transformer Mounting:PC Board; Secondary Current Nom:2.8A; Transformer Type:Power; Input Voltage:115VAC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM