What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 183K16

Transformer Low Voltage Pcb Mount 115/230V 56VA 16V CT @ 3.5A 183 Series
$ 17.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 183K16.

IHS

Datasheet3 pages4 years ago

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-58.09%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 183K16 provided by its distributors.

Transformer Low Voltage Pcb Mount 115/230V 56VA 16V CT @ 3.5A 183 Series
Power Transformer 4000Vrms 56VA 8 Terminal Pin Thru-Hole
Transformer Power; 115/230VAC Primary; 50/60 Hz; 56 VA
Power Transformers DualPrimary 115/230V 56VA, 16V CT @ 3.5A
8V(Parallel),16V(Series) 3.5A Dual 56VA 115V,230V Dual no Through hole mounting 76.2mm*63.5mm*46.02mm
transformer - power, low volt, pc m
TRANSFORMER, PC MOUNT, 56VA 115/230
Hammond Manufacturing Power Pcb 56Va 115/230
Low Voltage Transformer; Primary Voltages:2 x 115V; Secondary Voltages:2 x 8V; Current Rating:7A; Power Rating:56VA; Transformer Mounting:PC Board; Secondary Current Nom:3.5A; Transformer Type:Power; Input Voltage:115VAC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM