What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 183J24

Transformer Low Voltage Pcb Mount 115/230V 30VA 24V CT @ 1.25A 183 Series
$ 14.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 183J24.

IHS

Datasheet3 pages4 years ago

element14 APAC

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.15%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 183J24 provided by its distributors.

Transformer Low Voltage Pcb Mount 115/230V 30VA 24V CT @ 1.25A 183 Series
Transformer Power; 115/230VAC; Primary; 30 VA; 1.2/2.5A Output
Power Transformer 4000Vrms 30VA 8 Terminal PC Pin Thru-Hole
TRANSFMR, PC 115/230V, 24V@1.25A, 12V@2.5A | Hammond Manufacturing 183J24
Power Transformers DualPrimary 115/230V 30VA, 24V CT @ 1.25A
Hammond Manufacturing Power Pcb 30Va 115/230
Power Transformers 24VCT@1.25A/12V@2.5A
Low Voltage Transformer; Primary Voltages:2 x 115V; Secondary Voltages:2 x 12V; Current Rating:2.5A; Power Rating:30VA; Transformer Mounting:PC Board; Secondary Current Nom:1.25A; Transformer Type:Power; Input Voltage:115VAC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM