What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 183H10

Transformer Low Voltage PCB Mount 115/230V 20VA 10V C.T @ 2A 183 Series

$ 13.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 183H10.

Master Electronics

Datasheet1 page4 years ago
Datasheet1 page10 years ago

Newark

Mouser

Inventory History

3 month trend:
-8.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 183H10 provided by its distributors.

Transformer Low Voltage PCB Mount 115/230V 20VA 10V C.T @ 2A 183 Series
Transformer Power; Solder Terminals; 20 VA; 2.0/4.0A Output
Power Transformer 4000Vrms 20VA 8 Terminal PC Pin Thru-Hole
Power Transformers DualPrimary 115/230V 20VA, 10V CT @ 2A
5V(Parallel),10V(Series) 2A Dual 20VA 115V,230V Dual no Through hole mounting 57.15mm*47.63mm*41.28mm
transformer - power, low volt, pc m
TRANSFORMER, PC MOUNT, 20VA 115/230
Hammond Manufacturing Power Pcb 20Va 115/230
Power Transformers 10VCT@2A/5V@4A
Low Voltage Transformer; Primary Voltages:2 x 115V; Secondary Voltages:2 x 5V; Current Rating:4A; Power Rating:20VA; Transformer Mounting:PC Board; Secondary Current Nom:2A; Transformer Type:Power; Input Voltage:115VAC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM