What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 182P117

Transformer, Power, Low Voltage, Toroid, 117/234V Pri, 234V@2.67A, 117V@5.34A
$ 142.905
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 182P117.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2000-08-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 182P117 provided by its distributors.

TRANSFORMER, POWER, LOW VOLTAGE, TOROID, 117/234V PRI,234V@2.67A,117V@5.34A
Hammond TOROID, 625VA, 50HZ, 117/117V Part Number 182P117 [UPC 62398057943 ]
Transformer Power; 117/234VAC Primary; 50/60 Hz; 625 VA
Toroidal Power Transfomers 234V ct @ 2.67A 117V @ 5.34A
Power Transformers DualSecondary/Potted 625VA/234V CT @2.67A
Toroidal Power Transformer, 625VA
PWR XFMR TOROIDAL 625VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM