What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 176F

Transformer Auto; 115VAC Primary; Plug-In Terminals; 1000 VA

$ 203.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 176F.

IHS

Datasheet2 pages3 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.80%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.60.00
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 176F provided by its distributors.

Transformer Auto; 115VAC Primary; Plug-In Terminals; 1000 VA
TRANSFORMER, AUTO STEP UP, 1000VA, 115VAC VI, 230VAC VO
Power Transformer 2000Vrms 1kVA Wire Lead Plug-In
transformer - auto step up/plug in
Hammond Manufacturing Step Up Auto 1000Va Dual Cord
Line Transformers 115-250VAC 1000VA
XFRMR NON-ISOL 115V-230V 1000VA
Autotransformer, plug-in, 115VAC, 50/60 Hz to 230VAC, 1000VA, 176 Series STEP UP AUTO 1000VA DUAL CORD Hammond PN 176F : UPC [623980761800]
Step Up Auto Transformer; Output Voltage:230V; Power Rating:1kVA; Transformer Mounting:Panel; Transformer Type:Step-Up; Secondary Current Nom:1000A; Secondary Voltages:1 x 230V; Primary Voltages:1 x 115V

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM