What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 176D

Transformer, Auto, Enclosed, 1, Pri 115VAC, Sec 230VAC, Pwr-rtg 500VA, 1 Outlets

$ 140.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 176D.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+66.67%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 176D provided by its distributors.

TRANSFORMER, AUTO, ENCLOSED, 1, PRI 115VAC, SEC 230VAC, PWR-RTG 500VA, 1 OUTLETS
Transformer Auto; 115VAC Primary; Plug-In Terminals; 500 VA
Power Transformer 2000Vrms 500VA Wire Lead Plug-In
Autotransformer, plug-in, 115VAC, 50/60 Hz to 230VAC, 500VA, 176 Series STEP UP AUTO 550VA DUAL CORD Hammond PN 176D : UPC [623980761794]
HAMMOND 176D TRANSFORMER, 500VA, 115V TO 230V
Hammond Manufacturing Step Up Auto 550Va Dual Cord
Line Transformers STEP UP 550VA
XFRMR NON-ISOL 115V-230V 500VA
TRANSFORMER, 500VA, 115V TO 230V; Voltage Function: Step-Up; Input Voltage: 115V; Output Voltage: 230V; Power Rating: 500VA; Output Current: -; Isolation Voltage: 2kV; Transformer Mounting: Chassis Mount; Pr 50H6435

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM