What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 176B

Transformer, Auto, Enclosed, 1, Pri 115VAC, Sec 230VAC, Pwr-rtg 200VA, 1 Outlets
$ 92.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 176B.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 176B provided by its distributors.

TRANSFORMER, AUTO, ENCLOSED, 1, PRI 115VAC, SEC 230VAC, PWR-RTG 200VA, 1 OUTLETS
Transformer Auto; 115VAC Primary; Plug-In Terminals; 200 VA
Power Transformer 2000Vrms 200VA Wire Lead Plug-In
Autotransformer, plug-in, 115VAC, 50/60 Hz to 230VAC, 200VA, 176 Series STEP UP AUTO 200VA DUAL CORD Hammond PN 176B : UPC [623980761770]
Autotransformers Plug-In/Step-Up Auto 200VA, 115-230VAC
Hammond Manufacturing Step Up Auto 200Va Dual Cord
Line Transformers STEP UP 200VA
XFRMR NON-ISOL 115V-230V 200VA
TRANSFORMER, AUTO, 200VA, 230VAC; Output; TRANSFORMER, AUTO, 200VA, 230VAC; Output Voltage:230VAC; Power Rating:200VA; Output Current:-; Product Range:-; Transformer Mounting:Panel

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM