What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 175G-NA

Power Transformer 2000Vrms 1.5kVA 3 Terminal Wire Lead Plug-In

$ 306.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 175G-NA.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

DigiKey

Electro Sonic

Inventory History

3 month trend:
+3.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 175G-NA provided by its distributors.

Power Transformer 2000Vrms 1.5kVA 3 Terminal Wire Lead Plug-In
Autotransformer, plug-in, 230VAC, 50/60 Hz to 115VAC, 1500VA, 175 Series 1.5KVA AUTO STEPDOWN N.AMER. Hammond PN 175G-NA : UPC [623980761749]
Transformer Auto; 230VAC Primary; Plug-In Terminals; 1500 VA
TRANSFORMER, STEP-DOWN, 1500VA, 230VAC VI, 115VAC VO
HAMMOND 175G-NA TRANSFORMER, 1.5KVA, 230V TO 115V
Hammond Manufacturing 15Kva Auto Stepdown NAmer
TRANSFORMER, 1.5KVA, 230V TO 115V; Output Voltage: 115V; Power Rating: 1.5kVA; Output Current: -; Product Range: -; Transformer Mounting: Panel
Line Transformers 1.5KVA STEPDOWN
XFRMR NON-ISOL 230V-115V 1500VA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM