What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 172A

Transformer, Isolation, Config Enclosed, 1, Freq 50/60HZ, Pri 230VAC, Sec 115VAC
$ 129.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 172A.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

Mouser

Jameco (USA)

Inventory History

3 month trend:
-41.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 172A provided by its distributors.

TRANSFORMER, ISOLATION, CONFIG ENCLOSED, 1, FREQ 50/60HZ, PRI 230VAC, SEC 115VAC
Isolation transformer, plug-in, 230VAC, 50/60 Hz to 115VAC, 100VA, 172 Series PLUG IN STEP DOWN ISOLATION Hammond PN 172A : UPC [623980251202]
Transformer Isolation; Chassis Mount; Plug-In Terminals; 100 VA
Power Transformer 2000Vrms 100VA Wire Lead Flange Mount
TRANSFRMR ISOL 230 TO 115V 100VA
TXFR LINE ISO-STEP DOWN/PLUG I

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM