What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 171G

Isolation Line Transformer 115VAC 50/60Hz Pri/Sec 1000VA 2kVrms NEMA5-15P/R
$ 336.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 171G.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+40.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 171G provided by its distributors.

Isolation Line Transformer 115VAC 50/60Hz Pri/Sec 1000VA 2kVrms NEMA5-15P/R
Transformer Isolation; 115VAC Primary; 50/60 Hz; 1000 VA
Power Transformer 2000Vrms 1kVA Wire Lead Flange Mount
transformer - line isolation/plug &
Hammond Manufacturing Plug In Isolation 1000Va
Line Transformers 1000VA 5' Cord with Plug
Isolation transformer, plug-in, 115VAC, 50/60 Hz to 115VAC, 1000VA, 171 Series PLUG IN ISOLATION 1000VA Hammond PN 171G : UPC [623980761589]
XFRMR ISOL 115V TO 115V 1000VA
Straight Isolation Transformer; Primary Voltages:1 x 115V; Secondary Voltages:1 x 115V; Power Rating:1kVA; Input Voltage:115VAC; Leaded Process Compatible:No; Transformer Mounting:Panel; Transformer Type:Isolation

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM