What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 169C

Isolation Transformer Hardwire 115Vac 60Hz Multiple Output 100VA 169 Series
$ 68.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 169C.

IHS

Datasheet2 pages3 years ago

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.20%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 169C provided by its distributors.

Isolation Transformer Hardwire 115Vac 60Hz Multiple Output 100VA 169 Series
TRANSFORMER, LINE, ISOLATION, HARD WIRED, 115V PRI, SEC TAPS 90-130V, 100VA
Power Transformer 100VA 9 Terminal Wire Lead Flange Mount
Transformer Isolation; 60 Hz; Wire Leads; 100 VA
hard wired line isolation transfo
Hammond Manufacturing Isolation
XFRMR ISOL 115V TO 90-130V 100VA
TRANSFMR 115V TAPS 90-130V 100VA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM