What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 168J

Transformer, Hard Wired, 2000VA, 115VAC, Output Taps At 85/95/105/110/115/125VAC

$ 250.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 168J.

IHS

Datasheet1 page3 years ago

DigiKey

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2000-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 168J provided by its distributors.

TRANSFORMER, HARD WIRED, 2000VA, 115VAC, OUTPUT TAPS AT 85/95/105/110/115/125VAC
Autotransformer, 50/60 Hz. , 115VAC with multiple outputs, 2000VA, 168 Series AUTO TX Hammond PN 168J : UPC [623980247403]
Transformer Auto; 50/60 Hz; Wire Leads; 2000 VA
Autotransformers 2000VA AUTO TRANS
hard wired line autotransformers
XFRMR NON-ISOL 115V-125V 2000VA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM