What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 168H

Transformer, Line, Autoformer, Hard Wired, 115V Pri, Sec Taps 85-125V, 1500VA
$ 226.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 168H.

IHS

Datasheet1 page3 years ago

Mouser

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.32.00.00
Introduction Date2000-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Hammond 168H provided by its distributors.

TRANSFORMER, LINE, AUTOFORMER, HARD WIRED, 115V PRI, SEC TAPS 85-125V, 1500VA
Autotransformer, 50/60 Hz. , 115VAC with multiple outputs, 1500VA, 168 Series AUTO TX Hammond PN 168H : UPC [623980247304]
Transformer Auto; 50/60 Hz; Wire Leads; 1500 VA
hard wired line autotransformers
TRANSFR 115V TAPS 85-125V 1.5KVA
XFRMR NON-ISOL 115V-125V 1500VA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM