What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 167V12

Power Transformer Low Voltage Enclosed Chassis Mount 250VA 115 12.6
$ 79.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 167V12.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 167V12 provided by its distributors.

Power Transformer Low Voltage Enclosed Chassis Mount 250VA 115 12.6
Transformer Power; 115VAC Primary; Wire Leads; 252 VA
TRANSFORMER, FILAMENT/RECTIFER, CHAS MT, 250VA 115 12.6
Split Bobbin Power Transformer, 252VA
Hammond Manufacturing Fil-Rect 250Va 115 126
Power Transformers 250VA 115 12.6
Hammond 115 VAC 60 Hz Primary 252 VA and 12.6 C.T. VAC, 20 Amps Secondary Enclosed, Chassis Mount Transformer with Dimensions of (3.75 x 4.00 x 4.56)
PWR XFMR LAMINATED 252VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM