What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 167R36

Power Transformer Low Voltage Enclosed Chassis Mount 288VA 115 36Vct
$ 71.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 167R36.

IHS

Datasheet3 pages3 years ago

DigiKey

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-72.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Hammond 167R36 provided by its distributors.

Power Transformer Low Voltage Enclosed Chassis Mount 288VA 115 36Vct
TRANSFORMER, FILAMENT & LO VOLT RECTIFIER, 115V X 26VCT@8A, CH MT, LEADS
Transformer Power; 115VAC Primary; 36VAC Secondary; 288 VA
Split Bobbin Power Transformer, 288VA
Hammond Manufacturing Fil-Rect 288Va 115 36Vct
Power Transformers 288VA 115 36VCT
Hammond 115 VAC 60 Hz Primary 288 VA and 36 C.T. VAC, 8 Amps Secondary Enclosed, Chassis Mount Transformer with Dimensions of (3.75 x 4.00 x 4.56)
PWR XFMR LAMINATED 288VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM