What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 167L24

Power Transformer 2000Vrms 48VA 5 Terminal Wire Lead Flange Mount
$ 34.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 167L24.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-13.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 167L24 provided by its distributors.

Power Transformer 2000Vrms 48VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage Enclosed Chassis Mount 48VA 28Vct
Transformer Power; Chassis Mount; 60 Hz; 48 VA
TRANSFORMER, FILAMENT/RECTIFER, CHAS MT, 48VA 28VCT
Split Bobbin Power Transformer, 48VA
Hammond Manufacturing Fil-Rect 48Va 28Vct
Hammond 115 VAC 60 Hz Primary 48 VA and 24 C.T. VAC, 2 Amps Secondary Enclosed, Chassis Mount Transformer with Dimensions of (2.19 x 2.63 x 2.63)
PWR XFMR LAMINATED 48VA CHAS MT
XFRMR LAMINATED 48VA CHAS MOUNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM