What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 167J100

Power Transformer Low Voltage Enclosed Chassis Mount 100VA 115 100Vct
$ 43.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 167J100.

IHS

Datasheet3 pages3 years ago

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Hammond 167J100 provided by its distributors.

Power Transformer Low Voltage Enclosed Chassis Mount 100VA 115 100Vct
Power Transformer Rohs Compliant: Yes |Hammond 167J100
Transformer Power; 115VAC Primary; Wire Leads; 100 VA
Split Bobbin Power Transformer, 100VA
filament and low voltage rectifier/enclosed transf
Hammond Manufacturing Fil-Rect 100Va 115 100Vct
Power Transformers 100VA 115 100VCT
Hammond 115 VAC 60 Hz Primary 100 VA and 100 C.T. VAC, 1 Amps Secondary Enclosed, Chassis Mount Transformer with Dimensions of (2.50 x 3.25 x 3.06)
PWR XFMR LAMINATED 100VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM