What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 167G100

Power Transformer Low Voltage Enclosed Chassis Mount 50VA 115 100Vct
$ 32.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 167G100.

IHS

Datasheet3 pages3 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Hammond 167G100 provided by its distributors.

Power Transformer Low Voltage Enclosed Chassis Mount 50VA 115 100Vct
Power Transformer Rohs Compliant: Yes |Hammond 167G100
Transformer Power; 115VAC Primary; Wire Leads; 50 VA
Split Bobbin Power Transformer, 50VA
filament and low voltage rectifier/enclosed transf
Hammond Manufacturing Fil-Rect 50Va 115 100Vct
Power Transformers 50VA 115 100VCT
Hammond 115 VAC 60 Hz Primary 50 VA and 100 C.T. VAC, 0.5 Amps Secondary Enclosed, Chassis Mount Transformer with Dimensions of (2.19 x 2.63 x 2.63)
PWR XFMR LAMINATED 50VA CHAS MT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM