What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 166M25

Power Transformer 2000Vrms 75VA 5 Terminal Wire Lead Flange Mount

$ 28.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166M25.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-66.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 166M25 provided by its distributors.

Power Transformer 2000Vrms 75VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 75VA 25 C.T. 3A
Transformer Power; 115VAC Primary; 25VAC Secondary; 75 VA
Hammond Manufacturing Power Tx 115Vac - 25V@3A
Split Bobbin Power Transformer, 75VA
Transformers 25ct VAC / 3 Amps
PWR XFMR LAMINATED 75VA CHAS MT
XFRMR LAMINATED 75VA CHAS MOUNT
Hammond Low Voltage 115V 75VA Chassis Mount Open Frame Power Transformer with Secondary of [25 C.T. VAC ÷ 3 Amp]. Tranfomer is 4.03 Wide by 2.25 depth by 2.63 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM