Hammond 166M16

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 16 (ct)vac, Sec 3A
$ 20.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166M16.

IHS

Datasheet5 pages3 years ago

Mouser

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.80%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 166M16 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 16 (CT)VAC, SEC 3A
Power Transformer 2000Vrms 48VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 48VA 16 C.T. 3A
Transformer Power; Chassis Mount; 60 Hz; 48 VA
Split Bobbin Power Transformer, 48VA
Power Transformers XFMR 16.0VCT 3.0A
HAMMOND POWER TXFM 115VAC - 16V@3A
PWR XFMR LAMINATED 48VA CHAS MT
XFRMR LAMINATED 48VA CHAS MOUNT
Hammond Low Voltage 115V 48VA Chassis Mount Open Frame Power Transformer with Secondary of [16 C.T. VAC ÷ 3 Amp]. Tranfomer is 3.69 Wide by 2.13 depth by 2.31 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM