What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 166M10

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 10 (ct)vac, Sec 3A
$ 20.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166M10.

IHS

Datasheet5 pages3 years ago

DigiKey

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.55%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond161H20
Transformer Low Voltage PCB Mount 115V Primary 24VA 20V C.T @ 1.2A Sec
Hammond160H20
TRANSFORMER, PC MT, 24VA, 20VCT@1.2A, 10V@2.4A | Hammond Manufacturing 160H20
Hammond185C20
Power Transformer 4000Vrms 25VA 10 Terminal Solder Lug/Quick Connect Flange Mount
Mean WellAPV-35-12
LED Power Supply (CV) 35W 12Vdc 90-264Vac Non-PFC Non-Dimming IP30 Plastic Enclosure
Mean WellRS-35-12
GOT2000;Bundle with GT2512-STBD and CC-Link IE Field unit GT15-J71GF13-T2
Mean WellPS-35-12
AC to DC Power Supply Open Frame Single Output 12 Volt 3 Amp 36 Watt

Descriptions

Descriptions of Hammond 166M10 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 10 (CT)VAC, SEC 3A
Power Transformer 2000Vrms 30VA 5 Terminal Wire Lead Flange Mount
Power Transformer Low Voltage 115V 60 Hz. 30VA 10 C.T. 3A
Transformer Power; 115VAC Primary; Wire Leads; 30 VA
Split Bobbin Power Transformer, 30VA
Hammond Manufacturing Power Tx 115Vac - 10V@3A
PWR XFMR LAMINATED 30VA CHAS MT
XFRMR LAMINATED 30VA CHAS MOUNT
Hammond Low Voltage 115V 30VA Chassis Mount Open Frame Power Transformer with Secondary of [10 C.T. VAC ÷ 3 Amp]. Tranfomer is 3.25 Wide by 2.00 depth by 2.00 Tall (Inches). RoHs, UL & CSA
Bobbins Transformer; Current Rating:3A; Power Rating:30VA; Transformer Mounting:Panel; Terminal Type:Wire Leaded; Transformer Type:Bobbin; Primary Type:Single; Supply Voltage:115V; Output Current:3A; Current Rating:3A; Series:166

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM