Hammond 166J6

Power Transformer 2000Vrms 6.3VA 5 Terminal Wire Lead Flange Mount
$ 13.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166J6.

IHS

Datasheet5 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+76.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Hammond 166J6 provided by its distributors.

Power Transformer 2000Vrms 6.3VA 5 Terminal Wire Lead Flange Mount
Bobbins Transformer; Current Rating:1A; |Hammond 166J6
TRANSFORMER, LOW VOLT/FILAMENT, 115V, 6.3VA, 6.3VCT@1A
Split Bobbin Power Transformer, 6.3VA
TRANSFORMER, 6.3VA, OPEN, PRI:
Transformers 6.3ct VAC / 1 Amp
PWR XFMR LAMINATED 6.3VA CHAS MT
XFRMR LAMINATED 6.3VA CHAS MOUNT
Hammond Low Voltage 115V 6.3VA Chassis Mount Open Frame Power Transformer with Secondary of [6.3 C.T. VAC ÷ 1 Amp]. Tranfomer is 2.81 Wide by 1.50 depth by 1.69 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM