Hammond 166F5

Power Transformer Low Voltage 115V 60 Hz. 1.25VA 5 C.T. 0.25A
$ 18.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 166F5.

IHS

Datasheet5 pages3 years ago

Master Electronics

DigiKey

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 166F5 provided by its distributors.

Power Transformer Low Voltage 115V 60 Hz. 1.25VA 5 C.T. 0.25A
Transformer Power; 115VAC Primary; 60 Hz; 1.30 VA
Split Bobbin Power Transformer, 1.25VA
filament and low voltage rectifier/open transforme
TRANSFORMER, 1.25VA, OPEN, PRI:
XFRMR LAMINATED 1.25VA CHAS MNT
PWR XFMR LAMINATED 1.25VA CHAS
Hammond Low Voltage 115V 1.25VA Chassis Mount Open Frame Power Transformer with Secondary of [5 C.T. VAC ÷ 0.25 Amp]. Tranfomer is 2.06 Wide by 1.25 depth by 1.19 Tall (Inches). RoHs, UL & CSA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM