What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 165V22

Transformer Low Voltage High Current Chassis Mount 440VA 22.0Vct 20A
$ 82.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 165V22.

IHS

Datasheet2 pages3 years ago

Mouser

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 165V22 provided by its distributors.

Transformer Low Voltage High Current Chassis Mount 440VA 22.0Vct 20A
Transformer Power; Chassis Mount; 60 Hz; 440 VA
Split Bobbin Power Transformer, 440VA
BOBBINS TRANSFORMER - More Details
filament and low voltage rectifier/open transforme
Hammond Manufacturing Fil Rect 440Va 115 22Ct
TRANSFORMER, 440VA, OPEN, PRI:
PWR XFMR LAMINATED 440VA CHAS MT
Bobbins Transformer; Input Current:20A; Transformer Mounting:Panel; Secondary Current Nom:20A; Current Rating:20A; Primary Voltages:1 x 115V; Mounting Type:Chassis; Power Rating:440VA; Terminal Type:Wire Leaded

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM