What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 165V12

Transformer, Power, Config Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 12.6 (ct)vac
$ 65.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 165V12.

Inventory History

3 month trend:
-45.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Hammond 165V12 provided by its distributors.

TRANSFORMER, POWER, CONFIG BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 12.6 (CT)VAC
Transformer, low voltage, high current, chassis mount, 252VA, 12.6VCT, 20A FIL RECT 250VA 115 12.6CT Hammond PN 165V12 : UPC [623980217802]
Power Transformer 2000Vrms 252VA 5 Terminal Wire Lead Flange Mount
Transformer Power; 115VAC Primary; Wire Leads; 252 VA
Split Bobbin Power Transformer, 252VA
BOBBINS TRANSFORMER - More Details
Hammond Manufacturing Fil Rect 250Va 115 126Ct
TRANSFORMER, 252VA, OPEN, PRI:
PWR XFMR LAMINATED 252VA CHAS MT
Bobbins Transformer; Input Current:20A; Transformer Mounting:Panel; Secondary Current Nom:20A; Current Rating:20A; Primary Voltages:1 x 115V; Mounting Type:Chassis; Power Rating:252VA; Terminal Type:Wire Leaded

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM