What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 165S30

Transformer, Power, Chassis, Pri: 115VAC, Sec: 30VCT, Sec: 10A, 60HZ, Dual Bobbin
$ 69.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 165S30.

IHS

Datasheet2 pages3 years ago

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.45%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 165S30 provided by its distributors.

TRANSFORMER, POWER, CHASSIS, PRI:115VAC, SEC:30VCT, SEC:10A, 60HZ, DUAL BOBBIN
Transformer, low voltage, high current, chassis mount, 300VA, 30.0VCT, 10A FIL RECT 300VA 115 30CT Hammond PN 165S30 : UPC [623980219806]
Power Transformer 2000Vrms 300VA 5 Terminal Wire Lead Flange Mount
Transformer Power; 115VAC Primary; 30VAC Secondary; 300 VA
Split Bobbin Power Transformer, 300VA
Hammond Manufacturing Fil Rect 300Va 115 30Ct
TRANSFORMER, 300VA, OPEN, PRI:
PWR XFMR LAMINATED 300VA CHAS MT
XFRMR LAMINATED 300VA CHAS MOUNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM