What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 165S25

Transformer, Power, Bobbin, 1, Freq 60HZ, Pri 115VAC, Sec 25 (ct)vac, Sec 10A

$ 69.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 165S25.

IHS

Datasheet2 pages3 years ago

Newark

DigiKey

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.95%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 165S25 provided by its distributors.

TRANSFORMER, POWER, BOBBIN, 1, FREQ 60HZ, PRI 115VAC, SEC 25 (CT)VAC, SEC 10A
Transformer, low voltage, high current, chassis mount, 250VA, 25.0VCT, 10A FIL RECT 250VA 115 25CT Hammond PN 165S25 : UPC [623980219301]
Power Transformer 2000Vrms 250VA 5 Terminal Wire Lead Flange Mount
Transformer Power; Chassis Mount; 60 Hz; 250 VA
Split Bobbin Power Transformer, 250VA
BOBBINS TRANSFORMER - More Details
Hammond Manufacturing Fil Rect 250Va 115 25Ct
TRANSFORMER, 250VA, OPEN, PRI:
PWR XFMR LAMINATED 250VA CHAS MT
Bobbins Transformer; Input Current:10A;; Bobbins Transformer; Input Current:10A; Transformer Mounting:Panel; Current Rating:10A; Current Rating:10A; Leaded Process Compatible:Yes; Mounting Type:Chassis; Output Current:10A; Output Voltage:25VAC; Power Rating:250VA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM