What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 165S12

Transformer, Power, Chassis, Pri: 115VAC, Sec: 12.6VCT, Sec: 10A, 60HZ, Dual Bobbin

$ 52.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 165S12.

IHS

Datasheet2 pages3 years ago

DigiKey

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 165S12 provided by its distributors.

TRANSFORMER, POWER, CHASSIS, PRI:115VAC, SEC:12.6VCT, SEC:10A, 60HZ, DUAL BOBBIN
Transformer, low voltage, high current, chassis mount, 126VA, 12.6VCT, 10A FIL RECT 126VA 115 12.6CT Hammond PN 165S12 : UPC [623980217604]
Transformer Power; 115VAC Primary; Wire Leads; 126 VA
Split Bobbin Power Transformer, 126VA
Hammond Manufacturing Fil Rect 126Va 115 126Ct
TRANSFORMER, 126VA, OPEN, PRI:
PWR XFMR LAMINATED 126VA CHAS MT
XFRMR LAMINATED 126VA CHAS MOUNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM