What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 164J56

Transformer Low Voltage PCB Mount Low Profile 115V 36VA 56V C.T @ .65A
$ 14.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164J56.

IHS

Datasheet4 pages3 years ago

DigiKey

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Hammond 164J56 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115V 36VA 56V C.T @ .65A
Power Transformer Rohs Compliant: Yes |Hammond 164J56
Power Transformers Single Primary 115V 36VA, 56V CT @ .65A
Split Bobbin Power Transformer, 36VA
POWER, LOW VOLT, PC MOUNT TRANSFORMER
TRANSFORMER, 36VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 36Va 115V 50/60Hz
Power Transformers SINGLE PRI HOR PC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM