What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 164J28

Transformer Low Voltage PCB Mount Low Profile 115V 36VA 28V C.T @ 1.3A

$ 16.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164J28.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-10.15%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 164J28 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115V 36VA 28V C.T @ 1.3A
TRANSFORMER 36VA 115VAC PRIMARY 14/28VAC 2.6/1.3A SECONDARY 162/164 SERIES
Power Transformer 2000Vrms 36VA 6 Terminal PC Pin Thru-Hole
Transformer Power; 115VAC Primary; 50/60 Hz; 36 VA
Power Transformers Single Primary 115V 36VA, 28V CT @ 1.3A
Split Bobbin Power Transformer, 36VA
TRANSFORMER, 36VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 36Va 115V 50/60Hz
Power Transformers 28VCT@1.3A 14V@2.6A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM