What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 164H56

Transformer Low Voltage PCB Mount Low Profile 115V 20VA 56V C.T @ .35A
$ 12.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164H56.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-71.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Hammond 164H56 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115V 20VA 56V C.T @ .35A
TRANSFORMER 20VA 115VAC PRIMARY 28/56VAC 0.7/0.35A SECONDARY 162/164 SERIES
Transformer Power; 115VAC Primary; 50/60 Hz; 20 VA
Power Transformers Single Primary 115V 20VA, 56V CT @ .35A
Split Bobbin Power Transformer, 20VA
TRANSFORMER, 20VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 20Va 115V 50/60Hz
Transformers SINGLE PRI HOR PC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM