What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 164H28

Transformer Low Voltage PCB Mount Low Profile 115V 20VA 28V C.T @ .7A

$ 11.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164H28.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 164H28 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115V 20VA 28V C.T @ .7A
TRANSFORMER 20VA 115VAC PRIMARY 14/28VAC 1.4/0.7A SECONDARY 162/164 SERIES
Transformer Power; 115VAC Primary; 50/60 Hz; 20 VA
Power Transformers Single Primary 115V 20VA, 28V CT @ .7A
Split Bobbin Power Transformer, 20VA
TRANSFORMER, 20VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 20Va 115V 50/60Hz
Transformers 28VCT@.7A 14V@1.4A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM