What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 164H24

Transformer Low Voltage PCB Mount Low Profile 115V 20VA 24V C.T @ .8A
$ 10.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164H24.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Hammond 164H24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 164H24 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115V 20VA 24V C.T @ .8A
TRANSFORMER 20VA 115VAC PRIMARY 12/24VAC 1.6/0.8A SECONDARY 162/164 SERIES
Transformer Power; 115VAC Primary; 50/60 Hz; 20 VA
Power Transformers Single Primary 115V 20VA, 24V CT @ .8A
Split Bobbin Power Transformer, 20VA
TRANSFORMER, 20VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 20Va 115V 50/60Hz
Transformers 24VCT@ .8A 12V@1.6A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM