What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 164H12

Transformer Low Voltage PCB Mount Low Profile 115V 20VA 12.6V C.T @ 1.6A

$ 10.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164H12.

IHS

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-7.79%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 164H12 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115V 20VA 12.6V C.T @ 1.6A
TRANSFORMER 20VA 115VAC PRIMARY 6.3/12.6VAC 3.2/1.6A SECONDARY 162/164 SERIES
Power Transformer 2000Vrms 20VA 6 Terminal PC Pin Thru-Hole
Transformer Power; 115VAC Primary; 50/60 Hz; 20 VA
Power Transformers Single Primary 115V 20VA/12.6V CT @ 1.6A
Split Bobbin Power Transformer, 20VA
TRANSFORMER, 20VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 20Va 115V 50/60Hz
Transformers SINGLE PRI HOR PC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM