What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 164G28

Transformer 12VA 115VAC Primary 14/28VAC 0.84/0.42A Secondary 162/164 Series

$ 8.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164G28.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-39.70%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 164G28 provided by its distributors.

TRANSFORMER 12VA 115VAC PRIMARY 14/28VAC 0.84/0.42A SECONDARY 162/164 SERIES
Transformer, low voltage PCB mount, low profile, 115V, 12VA, 28V C.T. @ .42A POWER TX 12VA 115V 50/60HZ Hammond PN 164G28 : UPC [623980260365]
Power Transformer 2000Vrms 12VA 6 Terminal PC Pin Thru-Hole
Transformer Power; 115VAC Primary; PCB Mount; 12 VA
Power Transformers Single Primary 115V 12VA, 28V CT @ .42A
Split Bobbin Power Transformer, 12VA
TRANSFORMER, 12VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 12Va 115V 50/60Hz
Transformers 28VCT@.42A 14V@.84A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 164G28.