What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 164G10

Transformer Low Voltage PCB Mount Low Profile 115V 12VA 10V C.T @ 1.2A

$ 8.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164G10.

IHS

Datasheet4 pages3 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 164G10 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115V 12VA 10V C.T @ 1.2A
TRANSFORMER, LOW VOLT, LOW PROFILE, PC MT,115V PRI, 10V@1.2A, 5V@2.4A, 12VA
Transformer Power; 115VAC Primary; PCB Mount; 12 VA
Power Transformers Single Primary 115V 12VA, 10V CT @ 1.2A
Split Bobbin Power Transformer, 12VA
TRANSFORMER, 12VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 12Va 115V 50/60Hz

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM