What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 164F28

Transformer Low Voltage PCB Mount Low Profile 115V 6VA 28V C.T @ .2A

$ 9.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164F28.

IHS

Datasheet4 pages3 years ago

Master Electronics

Mouser

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 164F28 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115V 6VA 28V C.T @ .2A
TRANSFORMER, LOW VOLT, LOW PROFILE, PC MT,115V PRI,28V@.2A, 14V@.4A,6VA
Power Transformer 2000Vrms 6VA 6 Terminal PC Pin Thru-Hole
Transformer Power; 115VAC Primary; PCB Mount; 6 VA
Power Transformers Single Primary 115V 6VA, 28V CT @ .2A
Split Bobbin Power Transformer, 6VA
TRANSFORMER, 6VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 6Va 115V 50/60Hz
Power Transformers 28VCT@.2A 14V@.4A

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 164F28.