What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 164E36

Transformer Low Voltage PCB Mount Low Profile 115V 2.4VA 36V C.T @ .065A

$ 6.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 164E36.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Newark

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.17%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date1997-08-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 164E36 provided by its distributors.

Transformer Low Voltage PCB Mount Low Profile 115V 2.4VA 36V C.T @ .065A
TRANSFORMER, LOW VOLT, LOW PROFILE, PC MT,115V PRI, 36V@.065A,18V@.13A, 2.4VA
Power Transformer 2000Vrms 2.4VA 6 Terminal PC Pin Thru-Hole
Split Bobbin Power Transformer, 2.4VA
TRANSFORMER, 2.4VA, OPEN, PRI: 115V,
Hammond Manufacturing Power Tx 24Va 115V 50/60Hz
Transformers 36V CT@.03A18V@.06A
XFRMR LAMINATED 2.4VA THRU HOLE
Low Voltage Transformer; Primary Voltages:1 x 115V; Secondary Voltages:2 x 18V; Current Rating:130mA; Power Rating:2.4VA; Transformer Mounting:PC Board; Secondary Current Nom:0.065A; Peak Reflow Compatible (260 C):No

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM